
CMF551K1500FHEB | |
|---|---|
DigiKey Part Number | CMF1.15KHFTR-ND - Tape & Reel (TR) CMF1.15KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K1500FHEB |
Description | RES 1.15K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K1500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹30.56500 | ₹305.65 |
| 25 | ₹25.90560 | ₹647.64 |
| 50 | ₹23.01700 | ₹1,150.85 |
| 100 | ₹20.54750 | ₹2,054.75 |
| 250 | ₹17.83580 | ₹4,458.95 |
| 500 | ₹16.13796 | ₹8,068.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.69543 | ₹14,695.43 |
| 2,000 | ₹13.47004 | ₹26,940.08 |
| 3,000 | ₹12.84010 | ₹38,520.30 |
| 5,000 | ₹12.12760 | ₹60,638.00 |
| 7,000 | ₹11.70296 | ₹81,920.72 |
| 10,000 | ₹11.28799 | ₹1,12,879.90 |