1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K5000FKEB

DigiKey Part Number
541-CMF551K5000FKEBTR-ND - Tape & Reel (TR)
541-CMF551K5000FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551K5000FKEB
Description
RES 1.5K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K5000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,118
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹54.05000₹54.05
10₹35.03800₹350.38
25₹29.81960₹745.49
50₹26.50200₹1,325.10
100₹23.68790₹2,368.79
250₹20.59784₹5,149.46
500₹18.66516₹9,332.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹17.02135₹17,021.35
2,000₹15.62543₹31,250.86
3,000₹14.90790₹44,723.70
5,000₹14.09606₹70,480.30
7,000₹13.61234₹95,286.38
10,000₹13.13979₹1,31,397.90
Manufacturers Standard Package