
CMF551M0000FKEA | |
|---|---|
DigiKey Part Number | 541-CMF551M0000FKEATR-ND - Tape & Reel (TR) 541-CMF551M0000FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551M0000FKEA |
Description | RES 1M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0000FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹29.82000 | ₹298.20 |
| 25 | ₹25.27200 | ₹631.80 |
| 50 | ₹22.43920 | ₹1,121.96 |
| 100 | ₹20.02570 | ₹2,002.57 |
| 250 | ₹17.38104 | ₹4,345.26 |
| 500 | ₹15.72420 | ₹7,862.10 |
| 1,000 | ₹14.31430 | ₹14,314.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.62964 | ₹73,148.20 |
| 10,000 | ₹13.64206 | ₹1,36,420.60 |
| 15,000 | ₹13.13488 | ₹1,97,023.20 |
| 25,000 | ₹12.56125 | ₹3,14,031.25 |
| 35,000 | ₹12.21943 | ₹4,27,680.05 |
| 50,000 | ₹11.88556 | ₹5,94,278.00 |