CMF551R5000FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹69.55123
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹101.94921
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹111.16717
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹309.34960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹68.27272
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹111.16717
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹69.55123
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹5.38392
Datasheet
1.5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551R5000FKEA

DigiKey Part Number
CMF551R5000FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551R5000FKEA
Description
RES 1.5 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551R5000FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹63.68853₹3,18,442.65
Manufacturers Standard Package