CMF55200R00JKEB39 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹472.09890
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹52.67190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹57.54813
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹55.45312
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹44.02200
Datasheet

Upgrade


Vishay Dale
In Stock: 1,456
Unit Price: ₹123.01000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹38.93032
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹67.71547
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹309.34960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹49.28421
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹31.51085
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹42.32545
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹81.27683
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹42.32545
Datasheet
200 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55200R00JKEB39

DigiKey Part Number
CMF55200R00JKEB39-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55200R00JKEB39
Description
RES 200 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55200R00JKEB39 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹81.27683₹81,276.83
Manufacturers Standard Package