CMF5520K000DHRE is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 101
Unit Price: ₹623.84000
Datasheet

Upgrade


Vishay Dale
In Stock: 66
Unit Price: ₹630.94000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹138.68021
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹36.56798
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹40.22478
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7,645
Unit Price: ₹152.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹58.88698
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹58.88698
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹40.22478
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹27.47479
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,740
Unit Price: ₹134.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹32.56829
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹46.84762
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹24.70415
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5520K000DHRE

DigiKey Part Number
CMF5520K000DHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5520K000DHRE
Description
RES 20K OHM 1/2W 0.5% AXIAL
Customer Reference
Detailed Description
20 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5520K000DHRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹15.49649₹77,482.45
Manufacturers Standard Package