
CMF5520K000FKEA | |
|---|---|
DigiKey Part Number | 541-CMF5520K000FKEATR-ND - Tape & Reel (TR) 541-CMF5520K000FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5520K000FKEA |
Description | RES 20.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹26.93100 | ₹269.31 |
| 25 | ₹22.81200 | ₹570.30 |
| 50 | ₹20.24000 | ₹1,012.00 |
| 100 | ₹18.05010 | ₹1,805.01 |
| 250 | ₹15.64408 | ₹3,911.02 |
| 500 | ₹14.13632 | ₹7,068.16 |
| 1,000 | ₹12.85594 | ₹12,855.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹13.15786 | ₹65,789.30 |
| 10,000 | ₹12.25685 | ₹1,22,568.50 |
| 15,000 | ₹11.79412 | ₹1,76,911.80 |
| 25,000 | ₹11.27073 | ₹2,81,768.25 |
| 35,000 | ₹10.95889 | ₹3,83,561.15 |
| 50,000 | ₹10.65425 | ₹5,32,712.50 |