CMF5520M000GKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹61.42877
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹98.24973
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹61.42877
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹33.84012
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹54.45231
Datasheet
20 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5520M000GKEK

DigiKey Part Number
CMF5520M000GKEK-ND
Manufacturer
Manufacturer Product Number
CMF5520M000GKEK
Description
RES 20M OHM 1/2W 2% AXIAL
Customer Reference
Detailed Description
20 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5520M000GKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹309.34960₹30,934.96
Manufacturers Standard Package