
CMF5520R000FHR670 | |
|---|---|
DigiKey Part Number | 541-CMF5520R000FHR670TR-ND - Tape & Reel (TR) 541-CMF5520R000FHR670CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5520R000FHR670 |
Description | RES 20 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5520R000FHR670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹49.29500 | ₹492.95 |
| 25 | ₹42.00840 | ₹1,050.21 |
| 50 | ₹37.46080 | ₹1,873.04 |
| 100 | ₹33.58420 | ₹3,358.42 |
| 250 | ₹29.33496 | ₹7,333.74 |
| 500 | ₹26.67728 | ₹13,338.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹30.23233 | ₹30,232.33 |
| 2,000 | ₹27.91480 | ₹55,829.60 |
| 3,000 | ₹26.72388 | ₹80,171.64 |
| 5,000 | ₹25.37697 | ₹1,26,884.85 |
| 7,000 | ₹24.57435 | ₹1,72,020.45 |
| 10,000 | ₹23.79029 | ₹2,37,902.90 |