CMF5520R000FKEA39 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹294.59020
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹84.49820
Datasheet

Direct


Vishay Dale
In Stock: 96
Unit Price: ₹630.94000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹84.49820
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹294.59020
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹36.56798
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹52.80740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹294.59020
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹52.80740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹36.56798
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹294.59020
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹32.56829
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹32.56829
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹294.59020
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5520R000FKEA39

DigiKey Part Number
CMF5520R000FKEA39-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5520R000FKEA39
Description
RES 20 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5520R000FKEA39 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹28.79719₹1,43,985.95
Manufacturers Standard Package