
CMF5521K000FHEB | |
|---|---|
DigiKey Part Number | CMF21.0KHFTR-ND - Tape & Reel (TR) CMF21.0KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5521K000FHEB |
Description | RES 21.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5521K000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹43.33100 | ₹433.31 |
| 25 | ₹36.90160 | ₹922.54 |
| 50 | ₹32.85740 | ₹1,642.87 |
| 100 | ₹29.42810 | ₹2,942.81 |
| 250 | ₹25.66344 | ₹6,415.86 |
| 500 | ₹23.30582 | ₹11,652.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.30232 | ₹21,302.32 |
| 2,000 | ₹19.59888 | ₹39,197.76 |
| 3,000 | ₹18.72417 | ₹56,172.51 |
| 5,000 | ₹17.73441 | ₹88,672.05 |
| 7,000 | ₹17.14463 | ₹1,20,012.41 |
| 10,000 | ₹16.56838 | ₹1,65,683.80 |