CMF5521R500FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹8.34884
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹12.29670
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹36.56798
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹52.80740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹15.49649
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹23.16824
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹15.55080
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹3.12045
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5521R500FKBF

DigiKey Part Number
CMF5521R500FKBF-ND
Manufacturer
Manufacturer Product Number
CMF5521R500FKBF
Description
RES 21.5 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
21.5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5521R500FKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types