
CMF55221R00DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF55221R00DHR6TR-ND - Tape & Reel (TR) 541-CMF55221R00DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55221R00DHR6 |
Description | RES 221 OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 221 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55221R00DHR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹40.53600 | ₹405.36 |
| 25 | ₹34.47880 | ₹861.97 |
| 50 | ₹30.67680 | ₹1,533.84 |
| 100 | ₹27.46190 | ₹2,746.19 |
| 250 | ₹23.92644 | ₹5,981.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.94764 | ₹25,947.64 |
| 2,000 | ₹23.08217 | ₹46,164.34 |
| 3,000 | ₹21.89871 | ₹65,696.13 |