
CMF55240K00BER670 | |
|---|---|
DigiKey Part Number | 541-CMF55240K00BER670TR-ND - Tape & Reel (TR) 541-CMF55240K00BER670CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55240K00BER670 |
Description | RES 240K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55240K00BER670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹209.67000 | ₹209.67 |
| 10 | ₹139.22000 | ₹1,392.20 |
| 25 | ₹120.09800 | ₹3,002.45 |
| 50 | ₹108.09580 | ₹5,404.79 |
| 100 | ₹97.89190 | ₹9,789.19 |
| 250 | ₹86.71888 | ₹21,679.72 |
| 500 | ₹79.72808 | ₹39,864.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹91.33812 | ₹91,338.12 |
| 2,000 | ₹85.26985 | ₹1,70,539.70 |
| 3,000 | ₹82.15309 | ₹2,46,459.27 |
| 5,000 | ₹78.62848 | ₹3,93,142.40 |
| 7,000 | ₹76.52780 | ₹5,35,694.60 |
| 10,000 | ₹74.47612 | ₹7,44,761.20 |