CMF55255K00FKR6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹30.00743
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹27.47479
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹37.07291
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹15.49649
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹23.16824
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,250
Unit Price: ₹59.46000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹8.34884
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹9.29800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹12.29670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹13.43524
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹13.43524
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹9.29800
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹3.12045
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55255K00FKR6

DigiKey Part Number
CMF55255K00FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55255K00FKR6
Description
RES 255K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
255 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55255K00FKR6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹12.29670₹12,296.70
Manufacturers Standard Package