
CMF552K8700BEEB | |
|---|---|
DigiKey Part Number | CMF2.87KHBTR-ND - Tape & Reel (TR) CMF2.87KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K8700BEEB |
Description | RES 2.87K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K8700BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.26000 | ₹215.26 |
| 10 | ₹142.94700 | ₹1,429.47 |
| 25 | ₹123.37840 | ₹3,084.46 |
| 50 | ₹111.07780 | ₹5,553.89 |
| 100 | ₹100.61290 | ₹10,061.29 |
| 250 | ₹89.16408 | ₹22,291.02 |
| 500 | ₹81.99808 | ₹40,999.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹82.73985 | ₹82,739.85 |
| 2,000 | ₹77.16826 | ₹1,54,336.52 |
| 3,000 | ₹74.30652 | ₹2,22,919.56 |
| 5,000 | ₹71.06998 | ₹3,55,349.90 |
| 7,000 | ₹69.14148 | ₹4,83,990.36 |
| 10,000 | ₹67.25793 | ₹6,72,579.30 |