
CMF552M2100FKEB | |
|---|---|
DigiKey Part Number | 541-CMF552M2100FKEBTR-ND - Tape & Reel (TR) 541-CMF552M2100FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552M2100FKEB |
Description | RES 2.21M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M2100FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹202.21000 | ₹202.21 |
| 10 | ₹134.18800 | ₹1,341.88 |
| 25 | ₹115.69960 | ₹2,892.49 |
| 50 | ₹104.12600 | ₹5,206.30 |
| 100 | ₹94.26700 | ₹9,426.70 |
| 250 | ₹83.46112 | ₹20,865.28 |
| 500 | ₹76.70326 | ₹38,351.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹87.77655 | ₹87,776.55 |
| 2,000 | ₹81.91236 | ₹1,63,824.72 |
| 3,000 | ₹78.90090 | ₹2,36,702.70 |
| 5,000 | ₹75.49501 | ₹3,77,475.05 |
| 7,000 | ₹73.46598 | ₹5,14,261.86 |
| 10,000 | ₹71.48326 | ₹7,14,832.60 |