CMF552M2100GNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 4,319
Unit Price: ₹290.74000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹101.18360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹110.39093
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹394.84770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹57.90354
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 929
Unit Price: ₹202.21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹309.34960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹50.95970
Datasheet
2.21 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552M2100GNEA

DigiKey Part Number
CMF552M2100GNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF552M2100GNEA
Description
RES 2.21M OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.21 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552M2100GNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹29.65328₹1,48,266.40
Manufacturers Standard Package