
CMF5532R400FHEB | |
|---|---|
DigiKey Part Number | CMF32.4HFTR-ND - Tape & Reel (TR) CMF32.4HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5532R400FHEB |
Description | RES 32.4 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5532R400FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹26.18500 | ₹261.85 |
| 25 | ₹22.14080 | ₹553.52 |
| 50 | ₹19.64360 | ₹982.18 |
| 100 | ₹17.51900 | ₹1,751.90 |
| 250 | ₹15.17812 | ₹3,794.53 |
| 500 | ₹13.71326 | ₹6,856.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.46735 | ₹12,467.35 |
| 2,000 | ₹11.40830 | ₹22,816.60 |
| 3,000 | ₹10.86393 | ₹32,591.79 |
| 5,000 | ₹10.24841 | ₹51,242.05 |
| 7,000 | ₹9.88144 | ₹69,170.08 |
| 10,000 | ₹9.52305 | ₹95,230.50 |