365 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55365R00FHEB

DigiKey Part Number
541-CMF55365R00FHEBCT-ND - Cut Tape (CT)
541-CMF55365R00FHEBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CMF55365R00FHEB
Description
RES 365 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
365 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55365R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹76.41000₹76.41
10₹49.48200₹494.82
25₹42.23200₹1,055.80
50₹37.64720₹1,882.36
100₹33.76130₹3,376.13
250₹29.49524₹7,373.81
500₹26.82266₹13,411.33
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹26.81986₹26,819.86
2,000₹24.73296₹49,465.92
3,000₹23.66148₹70,984.44
5,000₹22.44907₹1,12,245.35
7,000₹21.72658₹1,52,086.06
10,000₹21.02071₹2,10,207.10
Manufacturers Standard Package