
CMF5536R500FHEB | |
|---|---|
DigiKey Part Number | CMF36.5HFTR-ND - Tape & Reel (TR) CMF36.5HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5536R500FHEB |
Description | RES 36.5 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36.5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5536R500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹29.54000 | ₹295.40 |
| 25 | ₹25.04840 | ₹626.21 |
| 50 | ₹22.23420 | ₹1,111.71 |
| 100 | ₹19.83930 | ₹1,983.93 |
| 250 | ₹17.21704 | ₹4,304.26 |
| 500 | ₹15.57510 | ₹7,787.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.17825 | ₹14,178.25 |
| 2,000 | ₹12.99060 | ₹25,981.20 |
| 3,000 | ₹12.38038 | ₹37,141.14 |
| 5,000 | ₹11.69037 | ₹58,451.85 |
| 7,000 | ₹11.27897 | ₹78,952.79 |
| 10,000 | ₹10.87704 | ₹1,08,770.40 |