383 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55383R00FKEB

DigiKey Part Number
541-CMF55383R00FKEBTR-ND - Tape & Reel (TR)
541-CMF55383R00FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55383R00FKEB
Description
RES 383 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
383 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55383R00FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹35.97000₹359.70
25₹30.60240₹765.06
50₹27.21040₹1,360.52
100₹24.32150₹2,432.15
250₹21.15696₹5,289.24
500₹19.17768₹9,588.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹21.67879₹21,678.79
2,000₹19.94926₹39,898.52
3,000₹19.06089₹57,182.67
5,000₹18.05591₹90,279.55
7,000₹17.45680₹1,22,197.60
10,000₹16.87151₹1,68,715.10
Manufacturers Standard Package