
CMF5539K200FHEB | |
|---|---|
DigiKey Part Number | CMF39.2KHFTR-ND - Tape & Reel (TR) CMF39.2KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5539K200FHEB |
Description | RES 39.2K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5539K200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹30.00600 | ₹300.06 |
| 25 | ₹25.45840 | ₹636.46 |
| 50 | ₹22.58820 | ₹1,129.41 |
| 100 | ₹20.16550 | ₹2,016.55 |
| 250 | ₹17.50032 | ₹4,375.08 |
| 500 | ₹15.83416 | ₹7,917.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.41587 | ₹14,415.87 |
| 2,000 | ₹13.21098 | ₹26,421.96 |
| 3,000 | ₹12.59191 | ₹37,775.73 |
| 5,000 | ₹11.89147 | ₹59,457.35 |
| 7,000 | ₹11.47399 | ₹80,317.93 |
| 10,000 | ₹11.06612 | ₹1,10,661.20 |