
CMF553K7400FHEB | |
|---|---|
DigiKey Part Number | CMF3.74KHFTR-ND - Tape & Reel (TR) CMF3.74KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K7400FHEB |
Description | RES 3.74K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K7400FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹26.09200 | ₹260.92 |
| 25 | ₹22.14080 | ₹553.52 |
| 50 | ₹19.64360 | ₹982.18 |
| 100 | ₹17.50030 | ₹1,750.03 |
| 250 | ₹15.16696 | ₹3,791.74 |
| 500 | ₹13.70206 | ₹6,851.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.45710 | ₹12,457.10 |
| 2,000 | ₹11.39898 | ₹22,797.96 |
| 3,000 | ₹10.85524 | ₹32,565.72 |
| 5,000 | ₹10.24021 | ₹51,201.05 |
| 7,000 | ₹9.87346 | ₹69,114.22 |
| 10,000 | ₹9.51522 | ₹95,152.20 |