
CMF553K9200FHEB | |
|---|---|
DigiKey Part Number | CMF3.92KHFTR-ND - Tape & Reel (TR) CMF3.92KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K9200FHEB |
Description | RES 3.92K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K9200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹28.42200 | ₹284.22 |
| 25 | ₹24.07920 | ₹601.98 |
| 50 | ₹21.39560 | ₹1,069.78 |
| 100 | ₹19.08450 | ₹1,908.45 |
| 250 | ₹16.54984 | ₹4,137.46 |
| 500 | ₹14.96380 | ₹7,481.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.61727 | ₹13,617.27 |
| 2,000 | ₹12.47155 | ₹24,943.10 |
| 3,000 | ₹11.88308 | ₹35,649.24 |
| 5,000 | ₹11.21717 | ₹56,085.85 |
| 7,000 | ₹10.82036 | ₹75,742.52 |
| 10,000 | ₹10.43264 | ₹1,04,326.40 |