
CMF5540K000BHEB | |
|---|---|
DigiKey Part Number | 541-CMF5540K000BHEBTR-ND - Tape & Reel (TR) 541-CMF5540K000BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5540K000BHEB |
Description | RES 40K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5540K000BHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| 10 | ₹82.84200 | ₹828.42 |
| 25 | ₹71.04520 | ₹1,776.13 |
| 50 | ₹63.64600 | ₹3,182.30 |
| 100 | ₹57.35600 | ₹5,735.60 |
| 250 | ₹50.44716 | ₹12,611.79 |
| 500 | ₹46.12520 | ₹23,062.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹42.45181 | ₹42,451.81 |
| 2,000 | ₹39.33148 | ₹78,662.96 |
| 3,000 | ₹37.72884 | ₹1,13,186.52 |
| 5,000 | ₹35.91593 | ₹1,79,579.65 |
| 7,000 | ₹34.83546 | ₹2,43,848.22 |
| 10,000 | ₹33.78011 | ₹3,37,801.10 |