
CMF5548R700FHEB | |
|---|---|
DigiKey Part Number | CMF48.7HFTR-ND - Tape & Reel (TR) CMF48.7HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5548R700FHEB |
Description | RES 48.7 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.7 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5548R700FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹30.37900 | ₹303.79 |
| 25 | ₹25.79400 | ₹644.85 |
| 50 | ₹22.88640 | ₹1,144.32 |
| 100 | ₹20.43570 | ₹2,043.57 |
| 250 | ₹17.73888 | ₹4,434.72 |
| 500 | ₹16.05222 | ₹8,026.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.81986 | ₹26,819.86 |
| 2,000 | ₹24.73296 | ₹49,465.92 |
| 3,000 | ₹23.66148 | ₹70,984.44 |
| 5,000 | ₹22.44907 | ₹1,12,245.35 |
| 7,000 | ₹21.72658 | ₹1,52,086.06 |
| 10,000 | ₹21.02071 | ₹2,10,207.10 |
| 12,000 | ₹20.68232 | ₹2,48,187.84 |
| 24,000 | ₹19.52041 | ₹4,68,489.84 |
| 25,000 | ₹19.45772 | ₹4,86,443.00 |