Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF554K0200FKBF | |
|---|---|
DigiKey Part Number | CMF554K0200FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF554K0200FKBF |
Description | RES 4.02K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K0200FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554K0200DHEA | Vishay Dale | 0 | CMF554K0200DHEA-ND | ₹24.06300 | Parametric Equivalent |
| CMF554K0200DHEB | Vishay Dale | 0 | CMF554K0200DHEB-ND | ₹39.06760 | Parametric Equivalent |
| CMF554K0200FHBF70 | Vishay Dale | 0 | CMF554K0200FHBF70-ND | ₹414.90840 | Parametric Equivalent |
| CMF554K0200FHEA | Vishay Dale | 0 | CMF554K0200FHEA-ND | ₹15.24201 | Parametric Equivalent |
| CMF554K0200FHEA70 | Vishay Dale | 0 | CMF554K0200FHEA70-ND | ₹16.85038 | Parametric Equivalent |
