CMF554K6400FKRE70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.37601
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.61046
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹4.90250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.23817
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 690
Unit Price: ₹1.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹4.90250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.20852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.23185
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.34356
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.37496
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹4.90250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1.28806
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.37496
Datasheet
4.64 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554K6400FKRE70

DigiKey Part Number
CMF554K6400FKRE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF554K6400FKRE70
Description
RES 4.64K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554K6400FKRE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹14.62964₹73,148.20
Manufacturers Standard Package