
CMF554M1200FHEB | |
|---|---|
DigiKey Part Number | CMF4.12MHFTR-ND - Tape & Reel (TR) CMF4.12MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554M1200FHEB |
Description | RES 4.12M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.12 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554M1200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹274.90000 | ₹274.90 |
| 10 | ₹183.76300 | ₹1,837.63 |
| 25 | ₹159.05000 | ₹3,976.25 |
| 50 | ₹143.54380 | ₹7,177.19 |
| 100 | ₹130.36720 | ₹13,036.72 |
| 250 | ₹115.93456 | ₹28,983.64 |
| 500 | ₹106.90112 | ₹53,450.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹99.22725 | ₹99,227.25 |
| 2,000 | ₹92.70889 | ₹1,85,417.78 |
| 3,000 | ₹89.36134 | ₹2,68,084.02 |
| 5,000 | ₹85.57550 | ₹4,27,877.50 |
| 7,000 | ₹83.31973 | ₹5,83,238.11 |
| 10,000 | ₹81.11636 | ₹8,11,163.60 |