
CMF55511K00FHEB | |
|---|---|
DigiKey Part Number | CMF511KHFTR-ND - Tape & Reel (TR) CMF511KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55511K00FHEB |
Description | RES 511K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55511K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹27.21000 | ₹272.10 |
| 25 | ₹23.07280 | ₹576.82 |
| 50 | ₹20.48220 | ₹1,024.11 |
| 100 | ₹18.26450 | ₹1,826.45 |
| 250 | ₹15.83788 | ₹3,959.47 |
| 500 | ₹14.31336 | ₹7,156.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.01902 | ₹13,019.02 |
| 2,000 | ₹11.91849 | ₹23,836.98 |
| 3,000 | ₹11.35316 | ₹34,059.48 |
| 5,000 | ₹10.71322 | ₹53,566.10 |
| 7,000 | ₹10.33206 | ₹72,324.42 |
| 10,000 | ₹9.95944 | ₹99,594.40 |