523 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55523R00FHEB

DigiKey Part Number
CMF523HFTR-ND - Tape & Reel (TR)
CMF523HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55523R00FHEB
Description
RES 523 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
523 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55523R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,110
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹65.23000₹65.23
10₹42.21300₹422.13
25₹35.96960₹899.24
50₹32.03740₹1,601.87
100₹28.68270₹2,868.27
250₹25.00368₹6,250.92
500₹22.70010₹11,350.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹20.74227₹20,742.27
2,000₹19.07937₹38,158.74
3,000₹18.22470₹54,674.10
5,000₹17.25786₹86,289.30
7,000₹16.68176₹1,16,772.32
10,000₹16.11894₹1,61,189.40
Manufacturers Standard Package