Parametric Equivalent
Parametric Equivalent
Similar

CMF5552R300FHEB | |
|---|---|
DigiKey Part Number | CMF52.3HFTR-ND - Tape & Reel (TR) CMF52.3HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5552R300FHEB |
Description | RES 52.3 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52.3 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5552R300FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹53.86200 | ₹538.62 |
| 25 | ₹45.92200 | ₹1,148.05 |
| 50 | ₹40.98320 | ₹2,049.16 |
| 100 | ₹36.78050 | ₹3,678.05 |
| 250 | ₹32.16408 | ₹8,041.02 |
| 500 | ₹29.27532 | ₹14,637.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.81986 | ₹26,819.86 |
| 2,000 | ₹24.73296 | ₹49,465.92 |
| 3,000 | ₹23.66148 | ₹70,984.44 |
| 5,000 | ₹22.44907 | ₹1,12,245.35 |
| 7,000 | ₹21.72658 | ₹1,52,086.06 |
| 10,000 | ₹21.02071 | ₹2,10,207.10 |

