56.2 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5556K200DHR6

DigiKey Part Number
541-CMF5556K200DHR6TR-ND - Tape & Reel (TR)
541-CMF5556K200DHR6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5556K200DHR6
Description
RES 56.2K OHM 1/2W .5% AXIAL
Customer Reference
Detailed Description
56.2 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5556K200DHR6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹68.03000₹68.03
10₹44.07700₹440.77
25₹37.53520₹938.38
50₹33.41640₹1,670.82
100₹29.93130₹2,993.13
250₹26.10700₹6,526.75
500₹23.71398₹11,856.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹25.94764₹25,947.64
2,000₹23.08217₹46,164.34
3,000₹21.89871₹65,696.13
Manufacturers Standard Package