5.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF555K6000FKEB

DigiKey Part Number
541-CMF555K6000FKEBTR-ND - Tape & Reel (TR)
541-CMF555K6000FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF555K6000FKEB
Description
RES 5.6K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF555K6000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹35.78300₹357.83
25₹30.37880₹759.47
50₹27.02400₹1,351.20
100₹24.15380₹2,415.38
250₹21.01156₹5,252.89
500₹19.04350₹9,521.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹21.67879₹21,678.79
2,000₹19.94926₹39,898.52
3,000₹19.06089₹57,182.67
5,000₹18.05591₹90,279.55
7,000₹17.45680₹1,22,197.60
10,000₹16.87151₹1,68,715.10
Manufacturers Standard Package