CMF555M1000FKEB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹165.99222
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹115.99048
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹73.41193
Datasheet
5.1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF555M1000FKEB

DigiKey Part Number
541-CMF555M1000FKEBTR-ND - Tape & Reel (TR)
541-CMF555M1000FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF555M1000FKEB
Description
RES 5.1M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF555M1000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹299.13000₹299.13
10₹200.16400₹2,001.64
25₹173.43760₹4,335.94
50₹156.66440₹7,833.22
100₹142.39750₹14,239.75
250₹126.78140₹31,695.35
500₹117.00994₹58,504.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹108.70799₹1,08,707.99
2,000₹101.65614₹2,03,312.28
3,000₹98.03571₹2,94,107.13
5,000₹93.93969₹4,69,698.45
7,000₹91.49960₹6,40,497.20
10,000₹89.11610₹8,91,161.00
Manufacturers Standard Package