Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF555M1000FKEB | |
|---|---|
DigiKey Part Number | 541-CMF555M1000FKEBTR-ND - Tape & Reel (TR) 541-CMF555M1000FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555M1000FKEB |
Description | RES 5.1M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555M1000FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹299.13000 | ₹299.13 |
| 10 | ₹200.16400 | ₹2,001.64 |
| 25 | ₹173.43760 | ₹4,335.94 |
| 50 | ₹156.66440 | ₹7,833.22 |
| 100 | ₹142.39750 | ₹14,239.75 |
| 250 | ₹126.78140 | ₹31,695.35 |
| 500 | ₹117.00994 | ₹58,504.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹108.70799 | ₹1,08,707.99 |
| 2,000 | ₹101.65614 | ₹2,03,312.28 |
| 3,000 | ₹98.03571 | ₹2,94,107.13 |
| 5,000 | ₹93.93969 | ₹4,69,698.45 |
| 7,000 | ₹91.49960 | ₹6,40,497.20 |
| 10,000 | ₹89.11610 | ₹8,91,161.00 |
