
CMF6080R000BHEB | |
|---|---|
DigiKey Part Number | CMF80.0FCTR-ND - Tape & Reel (TR) CMF80.0FCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6080R000BHEB |
Description | RES 80.0 OHM 1W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6080R000BHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹131.39000 | ₹131.39 |
| 10 | ₹86.10400 | ₹861.04 |
| 25 | ₹73.84040 | ₹1,846.01 |
| 50 | ₹66.16200 | ₹3,308.10 |
| 100 | ₹59.62970 | ₹5,962.97 |
| 250 | ₹52.47864 | ₹13,119.66 |
| 500 | ₹48.00010 | ₹24,000.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹44.19626 | ₹44,196.26 |
| 2,000 | ₹40.96410 | ₹81,928.20 |
| 3,000 | ₹39.30399 | ₹1,17,911.97 |
| 5,000 | ₹37.42629 | ₹1,87,131.45 |
| 7,000 | ₹36.30713 | ₹2,54,149.91 |
| 10,000 | ₹35.21406 | ₹3,52,140.60 |