
CMF55604K00FHEB | |
|---|---|
DigiKey Part Number | CMF604KHFTR-ND - Tape & Reel (TR) CMF604KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55604K00FHEB |
Description | RES 604K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 604 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55604K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹40.62900 | ₹406.29 |
| 25 | ₹34.55320 | ₹863.83 |
| 50 | ₹30.75140 | ₹1,537.57 |
| 100 | ₹27.51780 | ₹2,751.78 |
| 250 | ₹23.97488 | ₹5,993.72 |
| 500 | ₹21.75706 | ₹10,878.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.87191 | ₹19,871.91 |
| 2,000 | ₹18.27052 | ₹36,541.04 |
| 3,000 | ₹17.44784 | ₹52,343.52 |
| 5,000 | ₹16.51703 | ₹82,585.15 |
| 7,000 | ₹15.96236 | ₹1,11,736.52 |
| 10,000 | ₹15.42042 | ₹1,54,204.20 |