619 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55619K00FHEB

DigiKey Part Number
CMF619KHFTR-ND - Tape & Reel (TR)
CMF619KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55619K00FHEB
Description
RES 619K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
619 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55619K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,277
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹66.16000₹66.16
10₹42.58600₹425.86
25₹36.26800₹906.70
50₹32.29820₹1,614.91
100₹28.91560₹2,891.56
250₹25.20868₹6,302.17
500₹22.89020₹11,445.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹20.91839₹20,918.39
2,000₹19.24198₹38,483.96
3,000₹18.38125₹55,143.75
5,000₹17.40733₹87,036.65
7,000₹16.82686₹1,17,788.02
10,000₹16.25975₹1,62,597.50
Manufacturers Standard Package