
CMF55634K00FHEB | |
|---|---|
DigiKey Part Number | CMF634KHFTR-ND - Tape & Reel (TR) CMF634KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55634K00FHEB |
Description | RES 634K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 634 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55634K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹44.91600 | ₹449.16 |
| 25 | ₹38.28080 | ₹957.02 |
| 50 | ₹34.10600 | ₹1,705.30 |
| 100 | ₹30.54640 | ₹3,054.64 |
| 250 | ₹26.65120 | ₹6,662.80 |
| 500 | ₹24.21158 | ₹12,105.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.13820 | ₹22,138.20 |
| 2,000 | ₹20.37605 | ₹40,752.10 |
| 3,000 | ₹19.47090 | ₹58,412.70 |
| 5,000 | ₹18.44710 | ₹92,235.50 |
| 7,000 | ₹17.83687 | ₹1,24,858.09 |
| 10,000 | ₹17.24072 | ₹1,72,407.20 |