
CMF5563R400FHEB | |
|---|---|
DigiKey Part Number | CMF63.4HFTR-ND - Tape & Reel (TR) CMF63.4HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5563R400FHEB |
Description | RES 63.4 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5563R400FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹25.90600 | ₹259.06 |
| 25 | ₹21.95480 | ₹548.87 |
| 50 | ₹19.47580 | ₹973.79 |
| 100 | ₹17.36060 | ₹1,736.06 |
| 250 | ₹15.04396 | ₹3,760.99 |
| 500 | ₹13.59024 | ₹6,795.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.35367 | ₹12,353.67 |
| 2,000 | ₹11.30346 | ₹22,606.92 |
| 3,000 | ₹10.76391 | ₹32,291.73 |
| 5,000 | ₹10.15317 | ₹50,765.85 |
| 7,000 | ₹9.78932 | ₹68,525.24 |
| 10,000 | ₹9.43378 | ₹94,337.80 |