
CMF55649K00FHEB | |
|---|---|
DigiKey Part Number | CMF649KHFTR-ND - Tape & Reel (TR) CMF649KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55649K00FHEB |
Description | RES 649K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 649 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55649K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹25.25300 | ₹252.53 |
| 25 | ₹21.43280 | ₹535.82 |
| 50 | ₹18.99140 | ₹949.57 |
| 100 | ₹16.93190 | ₹1,693.19 |
| 250 | ₹14.66376 | ₹3,665.94 |
| 500 | ₹13.24360 | ₹6,621.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹27.41625 | ₹27,416.25 |
| 2,000 | ₹25.28929 | ₹50,578.58 |
| 3,000 | ₹24.19668 | ₹72,590.04 |
| 5,000 | ₹22.96066 | ₹1,14,803.30 |
| 7,000 | ₹22.22393 | ₹1,55,567.51 |
| 10,000 | ₹21.50425 | ₹2,15,042.50 |