
CMF55649R00FHEB | |
|---|---|
DigiKey Part Number | CMF649HFTR-ND - Tape & Reel (TR) CMF649HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55649R00FHEB |
Description | RES 649 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55649R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹44.07700 | ₹440.77 |
| 25 | ₹37.49800 | ₹937.45 |
| 50 | ₹33.41640 | ₹1,670.82 |
| 100 | ₹29.93130 | ₹2,993.13 |
| 250 | ₹26.10328 | ₹6,525.82 |
| 500 | ₹23.71024 | ₹11,855.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.67413 | ₹21,674.13 |
| 2,000 | ₹19.94507 | ₹39,890.14 |
| 3,000 | ₹19.05685 | ₹57,170.55 |
| 5,000 | ₹18.05181 | ₹90,259.05 |
| 7,000 | ₹17.45307 | ₹1,22,171.49 |
| 10,000 | ₹16.86788 | ₹1,68,678.80 |