
CMF55665R00DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF55665R00DHR6TR-ND - Tape & Reel (TR) 541-CMF55665R00DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55665R00DHR6 |
Description | RES 665 OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 665 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55665R00DHR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹61.87600 | ₹618.76 |
| 25 | ₹52.89240 | ₹1,322.31 |
| 50 | ₹47.26400 | ₹2,363.20 |
| 100 | ₹42.46490 | ₹4,246.49 |
| 250 | ₹37.20732 | ₹9,301.83 |
| 500 | ₹33.91412 | ₹16,957.06 |