
CMF55681R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF55681R00FKEBTR-ND - Tape & Reel (TR) 541-CMF55681R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55681R00FKEB |
Description | RES 681 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55681R00FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹35.97000 | ₹359.70 |
| 25 | ₹30.60240 | ₹765.06 |
| 50 | ₹27.21040 | ₹1,360.52 |
| 100 | ₹24.32150 | ₹2,432.15 |
| 250 | ₹21.15696 | ₹5,289.24 |
| 500 | ₹19.17768 | ₹9,588.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.49381 | ₹17,493.81 |
| 2,000 | ₹16.06294 | ₹32,125.88 |
| 3,000 | ₹15.32785 | ₹45,983.55 |
| 5,000 | ₹14.49639 | ₹72,481.95 |
| 7,000 | ₹14.00080 | ₹98,005.60 |
| 10,000 | ₹13.51663 | ₹1,35,166.30 |