698 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55698K00FHEB

DigiKey Part Number
CMF698KHFTR-ND - Tape & Reel (TR)
CMF698KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55698K00FHEB
Description
RES 698K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
698 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55698K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,576
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹53.12000₹53.12
10₹34.57200₹345.72
25₹29.33480₹733.37
50₹26.07340₹1,303.67
100₹23.30580₹2,330.58
250₹20.26608₹5,066.52
500₹18.35950₹9,179.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹16.74086₹16,740.86
2,000₹15.36498₹30,729.96
3,000₹14.65785₹43,973.55
5,000₹13.85806₹69,290.30
7,000₹13.38138₹93,669.66
10,000₹12.91577₹1,29,157.70
Manufacturers Standard Package