
CMF5569K800FHEB | |
|---|---|
DigiKey Part Number | CMF69.8KHFTR-ND - Tape & Reel (TR) CMF69.8KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5569K800FHEB |
Description | RES 69.8K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5569K800FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹25.34700 | ₹253.47 |
| 25 | ₹21.47000 | ₹536.75 |
| 50 | ₹19.02860 | ₹951.43 |
| 100 | ₹16.95990 | ₹1,695.99 |
| 250 | ₹14.68984 | ₹3,672.46 |
| 500 | ₹13.26782 | ₹6,633.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.05827 | ₹12,058.27 |
| 2,000 | ₹11.03043 | ₹22,060.86 |
| 3,000 | ₹10.50206 | ₹31,506.18 |
| 5,000 | ₹9.90455 | ₹49,522.75 |
| 7,000 | ₹9.54837 | ₹66,838.59 |
| 10,000 | ₹9.20035 | ₹92,003.50 |