
CMF556K0000BER6 | |
|---|---|
DigiKey Part Number | 541-CMF556K0000BER6TR-ND - Tape & Reel (TR) 541-CMF556K0000BER6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF556K0000BER6 |
Description | RES 6K OHM 1/2W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 6 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K0000BER6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.96000 | ₹191.96 |
| 10 | ₹127.01300 | ₹1,270.13 |
| 25 | ₹109.43760 | ₹2,735.94 |
| 50 | ₹98.40440 | ₹4,920.22 |
| 100 | ₹89.04850 | ₹8,904.85 |
| 250 | ₹78.78316 | ₹19,695.79 |
| 500 | ₹72.35892 | ₹36,179.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹51.60175 | ₹51,601.75 |