
CMF5571K500FHEB | |
|---|---|
DigiKey Part Number | CMF71.5KHFTR-ND - Tape & Reel (TR) CMF71.5KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5571K500FHEB |
Description | RES 71.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5571K500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹43.89100 | ₹438.91 |
| 25 | ₹37.34880 | ₹933.72 |
| 50 | ₹33.26740 | ₹1,663.37 |
| 100 | ₹29.80090 | ₹2,980.09 |
| 250 | ₹25.99144 | ₹6,497.86 |
| 500 | ₹23.60588 | ₹11,802.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.57908 | ₹21,579.08 |
| 2,000 | ₹19.85701 | ₹39,714.02 |
| 3,000 | ₹18.97205 | ₹56,916.15 |
| 5,000 | ₹17.97092 | ₹89,854.60 |
| 7,000 | ₹17.37440 | ₹1,21,620.80 |
| 10,000 | ₹16.79147 | ₹1,67,914.70 |